845-036-558-202

Heilind Number:EDA845-036-558-202
Manufacturer:EDAC
Manufacturer Number:845-036-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-202

Detailed Description

Enhance connectivity in your electronic projects with this 36-position Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a range of environments. With a right angle mount orientation and a pitch of .1 inch, it seamlessly integrates into your PCB layouts. The connector's dual-row design and .2 inch row spacing provide efficient space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this high-quality component.