845-036-558-207

Heilind Number:EDA845-036-558-207
Manufacturer:EDAC
Manufacturer Number:845-036-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector ensures reliable power transmission at an amperage of 3 A. With two rows and 36 positions, it offers ample space for seamless PCB integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.