845-036-558-212

Heilind Number:EDA845-036-558-212
Manufacturer:EDAC
Manufacturer Number:845-036-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows and 36 positions, it offers ample connectivity options while the right angle mount orientation allows for seamless installation. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-of-the-line connector, where quality and performance meet innovation.