845-036-558-402

Heilind Number:EDA845-036-558-402
Manufacturer:EDAC
Manufacturer Number:845-036-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-402

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation and a single row layout with 36 positions. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a low amperage of 3A and a compact pitch of .1 inches, this connector is perfect for space-constrained applications. Its wide operating temperature range of -40 to 105°C further enhances its suitability for diverse setups. Upgrade your PCB connections with this high-quality component.