845-036-558-403

Heilind Number:EDA845-036-558-403
Manufacturer:EDAC
Manufacturer Number:845-036-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-403

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 36 positions in a single row with a pitch of .1 inches, offering optimal performance for your PCB assembly. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic devices. Upgrade your connectivity with this essential component, perfect for professionals and enthusiasts alike.