845-036-558-404

Heilind Number:EDA845-036-558-404
Manufacturer:EDAC
Manufacturer Number:845-036-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-404

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for precision and reliability, this connector features 36 positions in a single row, allowing for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures maximum safety and performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.