845-036-558-412

Heilind Number:EDA845-036-558-412
Manufacturer:EDAC
Manufacturer Number:845-036-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, allowing for efficient data transfer. The right angle mount orientation ensures easy installation on your board, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance, even in harsh environments. With a contact material of Copper Alloy and an amperage of 3 A, this connector offers reliable conductivity. Operating smoothly within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your setup with this essential component for optimal connectivity and performance.