845-036-558-502

Heilind Number:EDA845-036-558-502
Manufacturer:EDAC
Manufacturer Number:845-036-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-502

Detailed Description

Elevate your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector not only stands out visually but also ensures reliable power delivery with an amperage of 3A. Its double-row design with 36 positions offers ample connectivity, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation allows for flexible installation, catering to various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your electronic assemblies with this essential component, perfect for industrial applications and beyond.