845-036-558-503

Heilind Number:EDA845-036-558-503
Manufacturer:EDAC
Manufacturer Number:845-036-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring two rows with 36 positions, this connector ensures seamless data transfer and power delivery. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise and efficient connections. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your project with this essential component for seamless and secure connectivity.