845-036-558-512

Heilind Number:EDA845-036-558-512
Manufacturer:EDAC
Manufacturer Number:845-036-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features dual rows with 36 positions for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring long-lasting reliability. With a pitch of .1 inch and a row spacing of .2 inches, it offers efficient PCB-to-PCB connections. The right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Upgrade your system with this essential component for enhanced functionality and connectivity.