845-036-558-604

Heilind Number:EDA845-036-558-604
Manufacturer:EDAC
Manufacturer Number:845-036-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-604

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your assembly, it features 36 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 rated Diallyl Phthalate, ensures reliable performance even in demanding environments. With a 3A amperage and copper alloy contacts, this connector guarantees secure and steady power transmission. Its right-angle mount orientation and .1-inch pitch make it ideal for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.