845-036-558-608

Heilind Number:EDA845-036-558-608
Manufacturer:EDAC
Manufacturer Number:845-036-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-608

Detailed Description

Elevate your connectivity with our high-performance Right Angle Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring ample connectivity for your PCB needs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, precision and efficiency are at the forefront. The contact material, Copper Alloy, further enhances conductivity for optimal performance. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its quality construction for secure and efficient card edge connections, making it an essential component for your electronic projects.