845-036-558-802

Heilind Number:EDA845-036-558-802
Manufacturer:EDAC
Manufacturer Number:845-036-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-802

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector boasts dual rows and 36 positions for reliable and efficient data transmission. Crafted with copper alloy contacts, it ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Designed for seamless integration, its right-angle mount orientation allows for easy installation on PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is guaranteed to meet your high standards for functionality and performance. Perfect for a range of applications, from consumer electronics to industrial machinery, it is a must-have component for your connectivity needs.