845-036-558-803

Heilind Number:EDA845-036-558-803
Manufacturer:EDAC
Manufacturer Number:845-036-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-803

Detailed Description

Enhance your connectivity with our 36-position Board To Board PCB Connector, designed for seamless integration into your electronic projects. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a compact .1-inch pitch and convenient right-angle mount orientation, it offers efficient PCB-to-PCB or card edge connections. Its dual-row design with .2-inch row spacing allows for easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this versatile connector.