845-036-558-804

Heilind Number:EDA845-036-558-804
Manufacturer:EDAC
Manufacturer Number:845-036-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors boast a 36-position, dual-row layout with a precise pitch of .1 inches. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both reliability and safety in any application. Each connector features copper alloy contacts for optimal conductivity, operating flawlessly in temperatures ranging from -40 to 105°C. With a convenient right angle mount orientation and a row spacing of .2 inches, installation is a breeze. Perfect for high-performance electronics, these connectors guarantee efficient and secure board-to-board connections. Upgrade your system today with this essential component.