845-036-558-807

Heilind Number:EDA845-036-558-807
Manufacturer:EDAC
Manufacturer Number:845-036-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-807

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for efficiency and durability, this connector features a right-angle mount orientation, making it suitable for tight spaces. Its two rows of 36 positions each ensure seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safe and reliable performance, even in harsh conditions. Crafted with copper alloy contacts, it offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality, green-colored connector.