845-036-558-808

Heilind Number:EDA845-036-558-808
Manufacturer:EDAC
Manufacturer Number:845-036-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows and a total of 36 positions, this connector offers ample room for efficient signal transmission. Its right-angle mount orientation and .1-inch pitch ensure convenient installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your setup with this essential connector for smooth and uninterrupted electronic connections.