845-036-558-812

Heilind Number:EDA845-036-558-812
Manufacturer:EDAC
Manufacturer Number:845-036-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 36 positions across two rows, ensuring robust and reliable data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component for your electronic projects.