845-036-559-102

Heilind Number:EDA845-036-559-102
Manufacturer:EDAC
Manufacturer Number:845-036-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-102

Detailed Description

Efficiently connect your printed circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring reliable communication. The right-angle mount orientation saves space and facilitates easy installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity with this high-quality, green-colored connector.