845-036-559-212

Heilind Number:EDA845-036-559-212
Manufacturer:EDAC
Manufacturer Number:845-036-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-212

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 36 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches for precise alignment. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its quality and efficiency to power up your electronic projects.