845-036-559-412

Heilind Number:EDA845-036-559-412
Manufacturer:EDAC
Manufacturer Number:845-036-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-412

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 36 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB stacking. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures optimal performance even in harsh conditions. Upgrade your connectivity game with this essential component.