845-036-559-512

Heilind Number:EDA845-036-559-512
Manufacturer:EDAC
Manufacturer Number:845-036-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for optimal power transfer, it boasts a 3A amperage and features 36 positions across 2 rows, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees long-lasting reliability. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing cater to precise connectivity needs. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments, making it an essential component for any electronics project. Elevate your connectivity game with this essential connector.