845-036-559-802

Heilind Number:EDA845-036-559-802
Manufacturer:EDAC
Manufacturer Number:845-036-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-802

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Engineered for optimal power transmission, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 36 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transfer. Perfect for space-saving installations, its right angle mount orientation and compact .1 inch pitch make it ideal for tight layouts. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.