845-036-559-804

Heilind Number:EDA845-036-559-804
Manufacturer:EDAC
Manufacturer Number:845-036-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-804

Detailed Description

Elevate your PCB connectivity with our premium Green Board To Board Card Edge Connector. Designed for optimal performance, it features 36 positions spread across 2 rows, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contact material and .1-inch pitch deliver reliable conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for a seamless and efficient connection solution.