845-036-559-808

Heilind Number:EDA845-036-559-808
Manufacturer:EDAC
Manufacturer Number:845-036-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-808

Detailed Description

Enhance your circuit board connections with this high-performance PCB connector. Designed for efficiency and durability, it features two rows with a total of 36 positions, ensuring seamless connectivity for your electronic components. The right-angle mount orientation offers versatility in installation, while the sturdy UL 94V-0 Diallyl Phthalate housing material guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inch, this connector provides optimal conductivity and signal transmission. Perfect for a wide range of applications, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for superior performance and connectivity.