845-036-559-812

Heilind Number:EDA845-036-559-812
Manufacturer:EDAC
Manufacturer Number:845-036-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-559-812

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, a reliable solution for high-performance electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and efficient power transmission with an amperage of 3A. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for 36 positions, allowing for versatile PCB arrangements. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environmental conditions. Upgrade your electronic assemblies with this essential component for seamless signal transmission.