845-036-560-212

Heilind Number:EDA845-036-560-212
Manufacturer:EDAC
Manufacturer Number:845-036-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3A. Featuring two rows with 36 positions, it offers ample connectivity options with a pitch of .1in and row spacing of .2in. Designed for straight mount orientation, it ensures easy installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic assemblies with this essential connector for optimal functionality and connectivity.