845-036-560-512

Heilind Number:EDA845-036-560-512
Manufacturer:EDAC
Manufacturer Number:845-036-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 36 positions with a pitch of .1 inches, allowing for precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. With its straight mount orientation and two rows of contacts spaced at .2 inches, it offers versatility in assembly. The contact material, Copper Alloy, guarantees reliable signal transmission. Ideal for green-colored PCBs, this connector is a must-have for any electronic project requiring secure and efficient board-to-board connections.