845-036-560-802

Heilind Number:EDA845-036-560-802
Manufacturer:EDAC
Manufacturer Number:845-036-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is not only aesthetically pleasing but also built to last. With two rows and a total of 36 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, ensures reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances its versatility. Upgrade your PCB connections with this top-of-the-line connector.