845-036-560-808

Heilind Number:EDA845-036-560-808
Manufacturer:EDAC
Manufacturer Number:845-036-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 36 positions, ensuring reliable data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while copper alloy contacts offer excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Trust in our connector for efficient and secure board-to-board connections.