845-036-560-812

Heilind Number:EDA845-036-560-812
Manufacturer:EDAC
Manufacturer Number:845-036-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-560-812

Detailed Description

Enhance your PCB connections with our 36-position Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. The copper alloy contact material offers excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. With a straight mount orientation, it's easy to install and guarantees a secure connection. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this high-quality component, a must-have in any electronic assembly project.