845-037-520-102

Heilind Number:EDA845-037-520-102
Manufacturer:EDAC
Manufacturer Number:845-037-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-520-102

Detailed Description

Elevate your PCB connectivity with our premium board-to-board connector, designed for seamless integration on your electronic projects. Featuring 37 positions in a single row configuration, this connector ensures efficient signal transmission with a current rating of 3A. Crafted with high-quality copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees both reliability and durability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in this connector for robust and dependable connections in your PCB assemblies.