845-037-520-108

Heilind Number:EDA845-037-520-108
Manufacturer:EDAC
Manufacturer Number:845-037-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-520-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it offers 37 positions in a single row, ensuring efficient and reliable performance. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity with this essential component.