845-037-520-404

Heilind Number:EDA845-037-520-404
Manufacturer:EDAC
Manufacturer Number:845-037-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-520-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, allowing for efficient data transmission. The copper alloy contacts ensure reliable signal transfer, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a 3A amperage and a pitch of .1 inches, this connector is suitable for various applications. Its straight mount orientation and operating temperature range of -40 to 105°C offer versatility in installation and use. Trust in our connectors to optimize the performance of your PCB assembly.