845-037-520-412

Heilind Number:EDA845-037-520-412
Manufacturer:EDAC
Manufacturer Number:845-037-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-520-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring 37 positions in a single row, this connector ensures seamless data transfer on your PCB. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for robust and secure board-to-board connections in your electronic projects.