845-037-520-604

Heilind Number:EDA845-037-520-604
Manufacturer:EDAC
Manufacturer Number:845-037-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 37 positions and single row configuration ensure optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial use. Upgrade your setup with this green connector, featuring a straight mount orientation for easy installation. Elevate your connectivity game with this essential component.