845-037-521-102

Heilind Number:EDA845-037-521-102
Manufacturer:EDAC
Manufacturer Number:845-037-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-102

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 37 positions for optimal connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliability in demanding environments. Boasting a 3A amperage and operating temperature range from -40 to 105°C, it guarantees efficient performance. With a sleek green finish and straight mount orientation, it not only offers functionality but also adds a touch of visual appeal to your setup. Trust in this connector for secure and stable board-to-board connections in various applications.