845-037-521-103

Heilind Number:EDA845-037-521-103
Manufacturer:EDAC
Manufacturer Number:845-037-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring a single row configuration with 37 positions, it offers ample room for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates easy and secure board-to-board connections. Its straight mount orientation further simplifies installation. Perfect for demanding applications, this connector is a must-have for any electronic project.