845-037-521-107

Heilind Number:EDA845-037-521-107
Manufacturer:EDAC
Manufacturer Number:845-037-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 37 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and reliable conductivity. The connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Whether for industrial or consumer electronics, this green-colored connector is a versatile solution for your connectivity needs.