845-037-521-108

Heilind Number:EDA845-037-521-108
Manufacturer:EDAC
Manufacturer Number:845-037-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on optimal conductivity. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this reliable and versatile component.