845-037-521-402

Heilind Number:EDA845-037-521-402
Manufacturer:EDAC
Manufacturer Number:845-037-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 37 positions in a single row, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial applications, ensuring consistent performance. Upgrade your connectivity solutions with this essential component.