845-037-521-404

Heilind Number:EDA845-037-521-404
Manufacturer:EDAC
Manufacturer Number:845-037-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-404

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 37 positions with a single row configuration, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and compact size make it ideal for space-saving installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.