845-037-521-408

Heilind Number:EDA845-037-521-408
Manufacturer:EDAC
Manufacturer Number:845-037-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance 37-position card edge connector. Crafted with precision, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Whether for industrial or commercial applications, this straight-mount connector is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component.