845-037-521-412

Heilind Number:EDA845-037-521-412
Manufacturer:EDAC
Manufacturer Number:845-037-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-412

Detailed Description

Enhance your circuitry with this high-performance, 37-position Board To Board PCB Connector. Designed for seamless connectivity, it features a straight mount orientation and a compact single-row layout with a .1-inch pitch. Crafted with precision, the connector ensures reliable power transmission with a 3A amperage rating. Its housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure connections.