845-037-521-604

Heilind Number:EDA845-037-521-604
Manufacturer:EDAC
Manufacturer Number:845-037-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality 37-position Card Edge Connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a low 3A amperage and a pitch of .1 inches, it ensures efficient power and signal transmission. The straight mount orientation and compact .2-inch row spacing offer easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity with this green-colored connector, perfect for demanding environments where performance and durability are a top priority.