845-037-521-607

Heilind Number:EDA845-037-521-607
Manufacturer:EDAC
Manufacturer Number:845-037-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a straight mount orientation for seamless installation. With 37 positions and a single row layout, it offers efficient and reliable connections for your PCB projects. The durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its 3A amperage, .1-inch pitch, and .2-inch row spacing make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission and power distribution.