845-037-521-608

Heilind Number:EDA845-037-521-608
Manufacturer:EDAC
Manufacturer Number:845-037-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-521-608

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in demanding environments. Featuring 37 positions in a single row layout, it facilitates efficient data transfer between PCBs. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Whether for industrial or consumer applications, trust in this connector for secure and stable board-to-board connections.