845-037-523-102

Heilind Number:EDA845-037-523-102
Manufacturer:EDAC
Manufacturer Number:845-037-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-523-102

Detailed Description

Enhance your PCB connections with this premium Board To Board Card Edge Connector, designed to elevate your electronic assemblies. With 37 positions arranged in a single row, it offers seamless connectivity for your devices. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with fine attention to detail, the contact material of Copper Alloy guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise installation on your board. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this high-quality connector, perfect for various applications in the electronics industry.