845-037-523-103

Heilind Number:EDA845-037-523-103
Manufacturer:EDAC
Manufacturer Number:845-037-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-523-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, boasting 37 positions for seamless data transfer. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in harsh environments. Crafted with Copper Alloy contacts for optimal conductivity, it guarantees efficient power delivery with an amperage of 3A. The straight mount orientation and compact .1" pitch design make it ideal for space-saving applications, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic projects with this essential component.