845-037-523-107

Heilind Number:EDA845-037-523-107
Manufacturer:EDAC
Manufacturer Number:845-037-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-523-107

Detailed Description

Enhance connectivity within your devices with this essential board-to-board PCB connector, boasting 37 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures optimal performance even in challenging environments. The straight mount orientation and compact .1-inch pitch facilitate easy installation, while the generous .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in diverse applications. Upgrade your connectivity solutions with this high-quality component.